
D38999/20FD18BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20FD18BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FD18BN |
Description | AE3 18C 18#20 SKT RECP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 18 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.66000 | $75.66 |
| 10 | $61.47000 | $614.70 |
| 25 | $51.77000 | $1,294.25 |
| 50 | $44.71000 | $2,235.50 |
| 100 | $37.83000 | $3,783.00 |

