
CA3108E36-10SF80F137 | |
|---|---|
DigiKey Part Number | ICA3108E36-10SF80F137-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E36-10SF80F137 |
Description | CONN PLUG FMALE 48P SILVER CRIMP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 36-10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $615.31000 | $615.31 |
| 10 | $499.94000 | $4,999.40 |
| 25 | $421.00000 | $10,525.00 |
| 50 | $363.59000 | $18,179.50 |
| 100 | $307.65000 | $30,765.00 |




