
CA3106R32A10PBF80 | |
|---|---|
DigiKey Part Number | ICA3106R32A10PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R32A10PBF80 |
Description | CONN PLUG MALE 54P SILVER CRIMP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 32-A10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.86000 | $389.86 |
| 10 | $245.47000 | $2,454.70 |
| 25 | $174.41000 | $4,360.25 |
| 50 | $150.63000 | $7,531.50 |
| 100 | $127.45000 | $12,745.00 |


