
CA3106E32A10PBF97 | |
|---|---|
DigiKey Part Number | ICA3106E32A10PBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10PBF97 |
Description | CAB 54C 54#16 PIN PLUG |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 32-A10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.12000 | $352.12 |
| 10 | $221.70000 | $2,217.00 |
| 25 | $157.53000 | $3,938.25 |
| 50 | $136.05000 | $6,802.50 |
| 100 | $115.12000 | $11,512.00 |


