
CA3106E32A10PBF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E32A10PBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10PBF80F42 |
Description | CONN PLUG 54POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 32-A10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.97000 | $196.97 |
| 10 | $124.02000 | $1,240.20 |
| 25 | $88.12000 | $2,203.00 |
| 50 | $76.10000 | $3,805.00 |
| 100 | $64.40000 | $6,440.00 |


