
CA3106E32-17SBF42 | |
|---|---|
DigiKey Part Number | ICA3106E32-17SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32-17SBF42 |
Description | CAB 4C 4#4 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 135A |
Shell Size - Insert 32-17 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $293.95000 | $293.95 |
| 10 | $185.08000 | $1,850.80 |
| 25 | $131.50000 | $3,287.50 |
| 50 | $113.57000 | $5,678.50 |
| 100 | $96.10000 | $9,610.00 |



