
CA3106E28-21PBF80F97A176 | |
|---|---|
DigiKey Part Number | ICA3106E28-21PBF80F97A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21PBF80F97A176 |
Description | CONN PLUG 37POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.14000 | $223.14 |
| 10 | $140.50000 | $1,405.00 |
| 25 | $99.83000 | $2,495.75 |
| 50 | $86.21000 | $4,310.50 |
| 100 | $72.95000 | $7,295.00 |




