
CA3106E18-1SWBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E18-1SWBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1SWBF80F0 |
Description | CB 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-1 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.70000 | $132.70 |
| 10 | $83.55000 | $835.50 |
| 25 | $59.36000 | $1,484.00 |
| 50 | $51.27000 | $2,563.50 |
| 100 | $43.38000 | $4,338.00 |


