
CA3102E28A51PBF80F0-05 | |
|---|---|
DigiKey Part Number | ICA3102E28A51PBF80F0-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A51PBF80F0-05 |
Description | CANCA3102E28A51PBF80F0-05 |
Customer Reference | |
Detailed Description | 43 Position Circular Connector |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 43 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-A51 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.43000 | $101.43 |
| 10 | $63.87000 | $638.70 |
| 25 | $45.38000 | $1,134.50 |
| 50 | $39.19000 | $1,959.50 |
| 100 | $33.16000 | $3,316.00 |


