
CA3102E28-21SBF80A176-05 | |
|---|---|
DigiKey Part Number | ICA3102E28-21SBF80A176-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21SBF80A176-05 |
Description | CONN RCPT FMALE 37POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.14000 | $270.14 |
| 10 | $170.09000 | $1,700.90 |
| 25 | $120.85000 | $3,021.25 |
| 50 | $104.37000 | $5,218.50 |
| 100 | $88.32000 | $8,832.00 |


