
CA3102E28-21PWBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E28-21PWBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21PWBF80-05 |
Description | CAB 37C 37#16 PIN RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.70000 | $117.70 |
| 10 | $74.11000 | $741.10 |
| 25 | $52.65000 | $1,316.25 |
| 50 | $45.47000 | $2,273.50 |
| 100 | $38.48000 | $3,848.00 |


