
CA3102E20-7SBF80-05 | |
|---|---|
DigiKey Part Number | CA3102E20-7SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-7SBF80-05 |
Description | CB 8C 8#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 8 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.78000 | $66.78 |
| 10 | $42.04000 | $420.40 |
| 25 | $29.87000 | $746.75 |
| 50 | $25.80000 | $1,290.00 |
| 100 | $21.83000 | $2,183.00 |


