
CA3102E20-22SB109 | |
|---|---|
DigiKey Part Number | ICA3102E20-22SB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-22SB109 |
Description | CAB 6C 3#16 3#8 SKT RECP BOX |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-22 | Current Rating (Amps) 22A, 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.20000 | $120.20 |
| 10 | $75.68000 | $756.80 |
| 25 | $53.78000 | $1,344.50 |
| 50 | $46.44000 | $2,322.00 |
| 100 | $39.30000 | $3,930.00 |


