
CA3101E28-21SBF80A176A232 | |
|---|---|
DigiKey Part Number | CA3101E28-21SBF80A176A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-21SBF80A176A232 |
Description | CONN RCPT FMALE 37POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.54000 | $362.54 |
| 10 | $228.26000 | $2,282.60 |
| 25 | $162.19000 | $4,054.75 |
| 50 | $140.07000 | $7,003.50 |
| 100 | $118.52000 | $11,852.00 |



