
CA3100E28-15PBF80A176G9 | |
|---|---|
DigiKey Part Number | ICA3100E28-15PBF80A176G9-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-15PBF80A176G9 |
Description | CONN RCPT 35POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.78000 | $313.78 |
| 10 | $197.56000 | $1,975.60 |
| 25 | $140.37000 | $3,509.25 |
| 50 | $121.23000 | $6,061.50 |
| 100 | $102.58000 | $10,258.00 |



