G.75x.75WH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G.75X.75WH6

Digi-Key Part Number
298-G75X75WH72-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
G.75X.75WH6
Supplier
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
0.740" (18.80mm)
Length
6.00' (1.83m)
Width
0.930" (23.62mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8510
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$24.84000$24.84
10$24.15000$241.50
25$23.46000$586.50
50$22.77000$1,138.50
100$22.08000$2,208.00
500$21.39000$10,695.00
Additional Resources
AttributeDescription
Other Names
298-G75X75WH72
G.75X.75WH6-ND
Standard Package1