cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTYP7E7EAAF231

Digi-Key Part Number
FXTYP7E7EAAF231-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FXTYP7E7EAAF231
Supplier
Description
OM3 12-FIBER, INDOOR, SMALL DIAM
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9001.10.0085
Additional Resources
AttributeDescription
Other Names7498366362
Standard Package1