USD

C252X030APT

C400X100AMT

Digi-Key Part Number
C400X100AMT-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
C400X100AMT
Supplier
Description
LABEL PANEL RAISED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
Silver
Length
4.000"" (101.60mm)
Width
1.000"" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Available To Order

Additional Resources
AttributeDescription
Other Names07498312208
Standard Package500