27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V270JX

DigiKey Part Number
Y7270TR-ND - Tape & Reel (TR)
Y7270CT-ND - Cut Tape (CT)
Y7270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V270JX
Description
RES ARRAY 4 RES 27 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V270JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
27
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640,436
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04200$0.42
25$0.03560$0.89
50$0.03100$1.55
100$0.02730$2.73
250$0.02312$5.78
500$0.02054$10.27
1,000$0.01833$18.33
5,000$0.01440$72.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01337$133.70
20,000$0.01225$245.00
30,000$0.01168$350.40
50,000$0.01103$551.50
70,000$0.01064$744.80
100,000$0.01026$1,026.00
Manufacturers Standard Package