
ERJ-8GEYJ114V | |
|---|---|
DigiKey Part Number | P110KETR-ND - Tape & Reel (TR) P110KECT-ND - Cut Tape (CT) P110KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ114V |
Description | RES SMD 110K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ114V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J114V | Panasonic Industry | 1,299 | P110KBZCT-ND | $0.12000 | MFR Recommended |
| ERJ-P08J114V | Panasonic Industry | 10,794 | P110KALCT-ND | $0.17000 | Upgrade |
| ERJ-S08J114V | Panasonic Industry | 0 | ERJ-S08J114V-ND | $0.07239 | Upgrade |
| ERJ-T08J114V | Panasonic Industry | 0 | ERJ-T08J114V-ND | $0.03230 | Upgrade |
| CRCW1206110KJNEA | Vishay Dale | 11,645 | 541-110KECT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05520 | $1.38 |
| 50 | $0.04620 | $2.31 |
| 100 | $0.03910 | $3.91 |
| 250 | $0.03208 | $8.02 |
| 500 | $0.02804 | $14.02 |
| 1,000 | $0.02484 | $24.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01899 | $94.95 |
| 10,000 | $0.01757 | $175.70 |
| 15,000 | $0.01687 | $253.05 |
| 25,000 | $0.01612 | $403.00 |
| 35,000 | $0.01569 | $549.15 |
| 50,000 | $0.01529 | $764.50 |



