Image for FP-PS24-120E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-PS24-120E

DigiKey Part Number
FP-PS24-120E-ND
Manufacturer
Manufacturer Product Number
FP-PS24-120E
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Panasonic Industrial Automation Sales
Power (Watts)
120W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
90%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Input Type
AC
Size / Dimension
4.15" L x 2.76" W x 3.35" H (105.5mm x 70.0mm x 85.0mm)
Number of Outputs
1
Approval Agency
CSA
AC Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.