EVM-EYS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVM-EYS-SERIES
EVM-E(A,Y)(G,S) Series Top
EVM-EAS Series Tape Side

EVM-EYSA00B14

Digi-Key Part Number
EYS14TB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVM-EYSA00B14
Supplier
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.252" Face x 0.299" H (8.00mm x 6.40mm x 7.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
EVMEYSA00B14
EYS14TB
Standard Package1,000