cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7904-07MC15DBU-22

DigiKey Part Number
2553-7904-07MC15DBU-22-ND
Manufacturer
Manufacturer Product Number
7904-07MC15DBU-22
Description
SATA, 7pin. SMD, RA, Reverse
Customer Reference
Detailed Description
7 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oupiin
Series
Packaging
Tube
Part Status
Active
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
7
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Oupiin
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.