
OD1232-48LB | |
|---|---|
DigiKey Part Number | 1053-1637-ND |
Manufacturer | |
Manufacturer Product Number | OD1232-48LB |
Description | FAN AXIAL 120X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1232-48LB Models |
Category | Noise 44.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Current Rating (Amps) 0.130A |
Size / Dimension Square - 120mm L x 120mm H | Voltage Range 24 ~ 55.2VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 93.0 CFM (2.60m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.270 in H2O (67.3 Pa) | Lifetime @ Temp. 60000 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $25.87200 | $13,453.44 |

