K10B-072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K10B-077

DigiKey Part Number
2298-K10B-077-ND
Manufacturer
Manufacturer Product Number
K10B-077
Description
THERMAL FUSE 10A 250V - 77C 171F
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 77°C (171°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
55°C (131°F)
Rated Functioning Temperature
77°C (171°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
10 A
Approval Agency
CCC, cURus, VDE
Maximum Temperature Limit
120°C (248°F)
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.14000$2.14
10$2.05700$20.57
25$1.97720$49.43
50$1.83300$91.65
100$1.28600$128.60
250$1.25600$314.00
500$1.22600$613.00