3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF252TH-4-TL-H

Digi-Key Part Number
TF252TH-4-TL-H-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
TF252TH-4-TL-H
Supplier
Description
JFET N-CH 1MA 100MW VTFP
Detailed Description
JFET N-Channel 1 mA 100 mW Surface Mount 3-VTFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Current - Drain (Idss) @ Vds (Vgs=0)
140 µA @ 2 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
100 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
3.1pF @ 2V
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Lead
Supplier Device Package
3-VTFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095

Other Suppliers on Digi-Key

342,211In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TF252TH-4-TL-H-ONTR
ONSONSTF252TH-4-TL-H
Standard Package8,000