29-SSIP, 21 LEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK625-728-E

Digi-Key Part Number
STK625-728-E-ND
Manufacturer
onsemi
Manufacturer Product Number
STK625-728-E
Supplier
Description
IC MOTOR DRIVER
Detailed Description
Half Bridge (3) Driver AC Motors IGBT 21-SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
IGBT
Rds On (Typ)
-
Current - Output / Channel
10A
Current - Peak Output
20A
Voltage - Supply
12.5V ~ 17.5V
Voltage - Load
400V (Max)
Operating Temperature
-20°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, UVLO
Mounting Type
Through Hole
Package / Case
29-SSIP Module, 21 Leads, Formed Leads
Supplier Device Package
21-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

5,654In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-STK625-728-E-ON
ONSONSSTK625-728-E
Standard Package11
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FNB41060onsemi211FNB41060-ND$16.92000Similar