8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFD5489NLWFT3G

Digi-Key Part Number
NVMFD5489NLWFT3G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NVMFD5489NLWFT3G
Supplier
Description
MOSFET 2N-CH 60V 4.5A DFN8
Detailed Description
Mosfet Array 2 N-Channel (Dual) 60V 4.5A 3W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
65mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
330pF @ 25V
Power - Max
3W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Other Suppliers on Digi-Key

5,000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NVMFD5489NLWFT3G
ONSONSNVMFD5489NLWFT3G
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NVMFD5489NLWFT1Gonsemi3,000NVMFD5489NLWFT1G-ND$0.38000Direct