DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5407NT4G

Digi-Key Part Number
2156-NVD5407NT4G-OS-ND
Manufacturer
onsemi
Manufacturer Product Number
NVD5407NT4G
Supplier
Description
MOSFET N-CH 40V 7.6A/38A DPAK
Detailed Description
N-Channel 40 V 7.6A (Ta), 38A (Tc) 2.9W (Ta), 75W (Tc) Surface Mount DPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Bulk
Part Status
Last Time Buy
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
7.6A (Ta), 38A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 32 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Bulk
QtyUnit PriceExt Price
875$0.34000$297.50
Additional Resources
AttributeDescription
Other Names
2156-NVD5407NT4G-OS
ONSONSNVD5407NT4G
Standard Package2,500