5-DFN, 8-SO Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C450NLT1G

Digi-Key Part Number
NTMFS5C450NLT1G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NTMFS5C450NLT1G
Supplier
Description
MOSFET N-CH 40V 27A/110A 5DFN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
N-Channel 40 V 27A (Ta), 110A (Tc) 3.7W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
27A (Ta), 110A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
8-PowerTDFN, 5 Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.65187$977.80

Additional Resources
AttributeDescription
Other Names
2156-NTMFS5C450NLT1G-OS
ONSONSNTMFS5C450NLT1G
Standard Package1,500