TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8506D2T25R4

Digi-Key Part Number
NCV8506D2T25R4OS-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCV8506D2T25R4
Supplier
Description
IC REG LINEAR 2.5V 400MA D2PAK-7
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
400mA
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
45 mA
PSRR
-
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package
D2PAK-7
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesNCV8506D2T25R4OS
Standard Package750