8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7428D1L5R2G

Digi-Key Part Number
NCV7428D1L5R2G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCV7428D1L5R2G
Supplier
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1/1 Transceiver - LINbus 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.64557$1,936.71