
LA1235MC-AH | |
|---|---|
DigiKey Part Number | LA1235MC-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA1235MC-AH |
Description | IC FM IF SYSTEM TUNER MFP30SDJ |
Customer Reference | |
Detailed Description | - RF Receiver 10-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.173", 4.40mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |

