
Z-15HD | |
|---|---|
DigiKey Part Number | Z10625-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HD |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15HD Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 200 ~ 285gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 0.846" (21.5mm) |
Circuit SPDT | Pretravel 0.012" (0.3mm) |
Switch Function On-Mom | Differential Travel 0.001" (0.025mm) |
Current Rating (Amps) 15A (AC), 2A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $18.58000 | $185.80 |

