cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAC-OMRON-AIRPICK-KIT4-W

Digi-Key Part Number
236-VAC-OMRON-AIRPICK-KIT4-W-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
VAC-OMRON-AIRPICK-KIT4-W
Supplier
Description
AIRPICK KIT WITH I/O COUPLER, 4
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Type
Vacuum Cup Gripper
Number of Jaws
4
Drive Type
Pneumatic
Operating Pressure
43.5 ~ 101.5PSI (3 ~ 7 bar)
Closing Force
-
Opening Force
-
Features
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP4X - Water Resistant
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4,100.60000$4,100.60
Additional Resources
AttributeDescription
Other Names
236-VAC-OMRON-AIRPICK-KIT4-W
VACOMRONAIRPICKKIT4W
Standard Package1