cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-365-4-0890 00300M

Digi-Key Part Number
70152-1344-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SGE-365-4-0890 00300M
Supplier
Description
SAFETY EDGE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
2.920' (0.89m)
Profile (W x H)
1.38" x 2.56" (35.0mm x 65.0mm)
Material
Ethylene Propylene Diene Monomer (EPDM)
Operating Force
16.20lbs (7.35kg)
Actuation Angle
±45°
Inactive End Region
0.79" (20.0mm)
Cable Length
0.984' (0.30m)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$283.61000$283.61
Additional Resources
AttributeDescription
Other Names
701521344
SGE3654089000300M
70152-1344
Standard Package1