cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-1510-4-0210A 05000M

Digi-Key Part Number
70261-1163-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SGE-1510-4-0210A 05000M
Supplier
Description
SGE1510-4-0210A-5000MQD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
0.689' (0.21m)
Profile (W x H)
0.59" x 0.39" (15.0mm x 10.0mm)
Material
Thermoplastic Elastomer (TPE)
Operating Force
19.78lbs (8.97kg)
Actuation Angle
±20°
Inactive End Region
0.98" (25.0mm)
Cable Length
16.404' (5.00m)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70261-1163
702611163
SGE151040210A05000M
Standard Package1