Image for R88M-K90010T-OS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K90010T-OS2

DigiKey Part Number
R88M-K90010T-OS2-ND
Manufacturer
Manufacturer Product Number
R88M-K90010T-OS2
Description
SERVOMOTOR 1000 RPM 230V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 1000 RPM 900W Absolute 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Manufacturer
Omron Automation and Safety
Diameter - Shaft
0.866" (22.00mm)
Series
Length - Shaft and Bearing
2.760" (70.00mm)
Packaging
Bulk
Mounting Hole Spacing
5.709" (145.00mm)
Part Status
Active
Termination Style
Connector
Type
AC Motor
Features
Key, Oil Seal
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
2733 / 19300
Voltage - Rated
230VAC
Operating Temperature
0°C ~ 40°C
RPM
1000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
1216 / 8590
Weight
15 lbs (6.8 kg)
Power - Rated
900W
Base Product Number
Encoder Type
Absolute
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,321.60000$3,321.60
Manufacturers Standard Package