
R88M-K1K520C-OS2 | |
|---|---|
DigiKey Part Number | R88M-K1K520C-OS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K1K520C-OS2 |
Description | SERVOMOTOR 2000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1.5kW Absolute 400VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Bulk | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 3045 / 21500 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 1014 / 7160 | Weight 15 lbs (6.8 kg) |
Power - Rated 1.5kW | Base Product Number |
Encoder Type Absolute |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,079.01000 | $3,079.01 |



