



MJN3C-DC5 | |
|---|---|
DigiKey Part Number | MJN3C-DC5-ND |
Manufacturer | |
Manufacturer Product Number | MJN3C-DC5 |
Description | RELAY GEN PURPOSE 3PDT 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 20 Ohms |
Load - Max Switching 6000VA, 280W | Base Product Number |
Coil Current 240 mA |





