Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RV-1-SI DC21

DigiKey Part Number
G2RV-1-SIDC21-ND
Manufacturer
Manufacturer Product Number
G2RV-1-SI DC21
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 21VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2RV-1-SI DC21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
40 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Indium (AgSnIn)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus, TUV
Switching Voltage
440VAC, 125VDC - Max
Relay Type
Load - Max Switching
2640VA, 750W
Coil Resistance
1.8 kOhms
Coil Current
13.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.