
E2E2-X10MY1-M4 | |
|---|---|
DigiKey Part Number | Z9194-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X10MY1-M4 |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 20 VAC ~ 264 VAC |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.67000 | $187.67 |
| 5 | $175.32800 | $876.64 |
| 10 | $170.72900 | $1,707.29 |
| 25 | $165.22280 | $4,130.57 |
| 50 | $161.45180 | $8,072.59 |

