
DZ-10GW-1A | |
|---|---|
DigiKey Part Number | Z12058-ND |
Manufacturer | |
Manufacturer Product Number | DZ-10GW-1A |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DZ-10GW-1A Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 170gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.859" (21.8mm) |
Circuit DPDT | Differential Travel 0.156" (4.0mm) |
Switch Function On-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.16000 | $48.16 |
| 10 | $39.86800 | $398.68 |
| 25 | $36.98040 | $924.51 |
| 50 | $34.93460 | $1,746.73 |
| 100 | $33.00070 | $3,300.07 |
| 250 | $30.74000 | $7,685.00 |

