cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGC-OMRON-KIT-140

Digi-Key Part Number
236-AGC-OMRON-KIT-140-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
AGC-OMRON-KIT-140
Supplier
Description
2F-140 GRIPPER KIT
Manufacturer Standard Lead Time
3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
-
Bulk
Part Status
Active
Type
Adaptive Gripper
Number of Jaws
2
Drive Type
Servo-Electric
Stroke Per Jaw
140mm
Operating Pressure
-
Closing Force
1.02 ~ 12.75kgf
Opening Force
1.02 ~ 12.75kgf
Features
-
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP40
Weight
-
1 (Unlimited)
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5,102.32000$5,102.32
236-AGC-OMRON-KIT-140
AGCOMRONKIT140
1