Image for OV09716-E66Y-GG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OV09716-E66Y-GG

DigiKey Part Number
884-OV09716-E66Y-GG-ND
Manufacturer
Manufacturer Product Number
OV09716-E66Y-GG
Description
1.3MP RGB HDR RAW AUTOMOTIVE CMO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1392H x 976V 2.8µm x 2.8µm 66-CSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frames per Second
60.0
Manufacturer
OmniVision Technologies Inc
Voltage - Supply
1.7V ~ 1.9V
Series
Package / Case
66-BGA, CSPBGA
Packaging
Bulk
Supplier Device Package
66-CSP
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
CMOS
Grade
Automotive
Pixel Size
2.8µm x 2.8µm
Qualification
AEC-Q100
Active Pixel Array
1392H x 976V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.38000$11.38
Manufacturers Standard Package