ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS15 2R J

Digi-Key Part Number
HS152RJ-ND
Manufacturer
Ohmite
Manufacturer Product Number
HS15 2R J
Supplier
Description
RES CHAS MNT 2 OHM 5% 15W
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
2 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.783" L x 0.440" W (19.90mm x 11.20mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
330$2.16000$712.80
Additional Resources
AttributeDescription
Other Names
HS152RJ
HS15 2R J-ND
Standard Package66