
43F8K0E | |
|---|---|
DigiKey Part Number | 43F8K0E-ND |
Manufacturer | |
Manufacturer Product Number | 43F8K0E |
Description | RES 8K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F8K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $2.93200 | $29.32 |
| 25 | $2.55000 | $63.75 |
| 50 | $2.31100 | $115.55 |
| 100 | $2.10780 | $210.78 |
| 250 | $1.88524 | $471.31 |
| 500 | $1.74604 | $873.02 |
| 1,000 | $1.62777 | $1,627.77 |
| 5,000 | $1.41743 | $7,087.15 |

