cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41J1K8

Digi-Key Part Number
41J1K8-ND
Manufacturer
Ohmite
Manufacturer Product Number
41J1K8
Supplier
Description
RES 1.8K OHM 5% 1W AXIAL
Detailed Description
1.8 kOhms ±5% 1W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other Names
OH41J1K8
OH41J1K8-ND
Standard Package25