Direct
Similar
Similar

TJA1041AT/VM,518 | |
|---|---|
DigiKey Part Number | 568-4818-2-ND - Tape & Reel (TR) 568-4818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1041AT/VM,518 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Digi-Reel® | Operating Temperature -40°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1041AT/CM,118 | NXP USA Inc. | 11,830 | 568-10290-1-ND | $3.57000 | Direct |
| MAX13041ASD/V+ | Analog Devices Inc./Maxim Integrated | 114 | 505-MAX13041ASD/V+-ND | $13.46000 | Similar |
| MAX13041ASD/V+T | Analog Devices Inc./Maxim Integrated | 2,258 | 175-MAX13041ASD/V+TCT-ND | $13.46000 | Similar |








