e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5673KFF0VMM1

DigiKey Part Number
SPC5673KFF0VMM1-ND
Manufacturer
Manufacturer Product Number
SPC5673KFF0VMM1
Description
IC MCU 32BIT 1MB FLASH 257MAPBGA
Customer Reference
Detailed Description
e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 22x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z7d
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
150MHz
Supplier Device Package
257-LFBGA (14x14)
Connectivity
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, SPI
Package / Case
257-LFBGA
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types